5745072-2 | AMP
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 5745072-2
Unit Price (€ / pc.)
9.7104 € *
Available: 0 pcs.
Available in 5 Days: 425 pcs.
Leadtime: 21 Weeks **
D-Sub plug, 5745072-2, AMP
HD-20 All-Plastic straight posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connector to PC board prior to soldering
- Preloaded: Yes
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |