5745073-3 | AMP
D-Sub connector, 25 pole, standard, straight, solder pin, 5745073-3
Unit Price (€ / pc.)
13.9825 € *
Available: 0 pcs.
Available in 5 Days: 612 pcs.
Leadtime: 21 Weeks **
Total Price:
13.98 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9825 €
10 pcs.
12.8639 €
50 pcs.
11.5787 €
100 pcs.
10.4244 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5745073-3, AMP
PCB D-Sub connector, Plug, Board-to-Board, 25 Position, 2.77 mm Centerline, 2 Row, size 3, Round, Standard profile.
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindebolzen |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |