5745076-4 | AMP

D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 5745076-4

Order No.: 36P5962
EAN: 4099889784732
MPN:
5745076-4
Series: AMPLIMITE
5745076-4 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
6.8663 € *
Available in 5 Days: 187 pcs. - if ordered today
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
10 pcs.
6.3784 €
25 pcs.
5.9500 €
50 pcs.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 5745076-4, AMP

HD-20 All-Plastic straight posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Brass
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded bolts 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No