5745187-7 | AMP
D-Sub socket, 25 pole, high density, equipped, straight, solder pin, 5745187-7
Unit Price (€ / pc.)
23.5263 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
23.53 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5263 €
10 pcs.
21.6461 €
25 pcs.
19.4803 €
50 pcs.
17.5287 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5745187-7, AMP
HD-20 Full Metal-Shell straight posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Technical specifications
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 25-polig | |
Grid | 2.74 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |