5745396-2 | AMP
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 5745396-2
Unit Price (€ / pc.)
16.3744 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
16.37 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3744 €
10 pcs.
15.0654 €
50 pcs.
13.7088 €
100 pcs.
12.3403 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5745396-2, AMP
HD-20 All-plastic right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Phosphor-Bronze
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |