5745454-2 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, press-in connection, 5745454-2
Order No.: 36P6165
EAN: 4099889785227
MPN:
5745454-2
Unit Price (€ / pc.)
10.4125 € *
Available: 0 pcs.
Available in 5 Days: 904 pcs.
Leadtime: 19 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
20 pcs.
10.4125 €
50 pcs.
10.2102 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5745454-2, AMP
HD-20 All-plastic straight posted connector with ACTION PIN contacts.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Copper alloy
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einpressanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |