5745458-1 | AMP
D-Sub connector, 25 pole, standard, straight, press-in connection, 5745458-1
Order No.: 72P0014
EAN: 4099891357467
MPN:
5745458-1
Unit Price (€ / pc.)
15.1963 € *
Available: 0 pcs.
Available in 5 Days: 390 pcs.
Leadtime: 23 Weeks **
Total Price:
227.94 € *
Price list
Quantity
Price per unit*
15 pcs.
15.1963 €
35 pcs.
14.9107 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5745458-1, AMP
PCB D-Sub connector, Receptacle, Board-to-Board, 25 Position, 2.77 mm Centerline, 2 Row, 3 Connector shell size, Low profile, Vertical.
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einpressanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindebolzen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |