5745967-7 | AMP

D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 5745967-7

Order No.: 37P3359
EAN: 4099889788495
MPN:
5745967-7
Series: AMPLIMITE
5745967-7 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 27 Weeks **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
8.3538 €
50 pcs.
7.5089 €
100 pcs.
6.7592 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub socket, 5745967-7, AMP

HD-20 Front Metal-Shell straight posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Brass
  • Shell material: Steel, tin-plated
Technical specifications
Version Buchsenleiste
Attachment (rear panel) Durchgangsloch
Additional parts bestückt
Contact connection Einlötstift
Assembly gerade
Pole image Standard
Pin number 25-polig
Grid 2.74 mm
Type of locking Gewindeeinsatz 4-40 UNC
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei