5747090-2 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, press-in connection, 5747090-2
Unit Price (€ / pc.)
9.5557 € *
Available: 0 pcs.
Available in 5 Days: 443 pcs.
Leadtime: 11 Weeks **
Total Price:
238.89 € *
Price list
Quantity
Price per unit*
25 pcs.
9.5557 €
55 pcs.
9.3772 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5747090-2, AMP
HD-20 Front Metal-Shell straight posted connector with ACTION PIN contacts.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connector to PC board prior to soldering
- Preloaded: Yes
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einpressanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |