5747193-2 | AMP
D-Sub socket, 50 pole, high density, equipped, angled, solder pin, 5747193-2
Order No.: 36P9280
EAN: 4099889787214
MPN:
5747193-2
Unit Price (€ / pc.)
66.0212 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
66.02 € *
Price list
Quantity
Price per unit*
1 pcs.
66.0212 €
5 pcs.
63.3794 €
10 pcs.
58.9407 €
25 pcs.
56.5845 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5747193-2, AMP
HD-20 Full Metal-Shell Right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | High density | |
Pin number | 50-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |