5747250-3 | AMP
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 5747250-3
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
D-Sub plug, 5747250-3, AMP
HD-20 Full Metal-Shell Right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |