5747299-8 | AMP
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 5747299-8
Unit Price (€ / pc.)
12.0785 € *
Available in 5 Days: 154 pcs. - if ordered today
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
5 pcs.
11.4478 €
10 pcs.
10.7100 €
25 pcs.
9.7699 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 5747299-8, AMP
HD-20 Front Metal-Shell straight posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Brass
- Shell material: Steel, tin-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |