5747459-2 | AMP

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 5747459-2

Order No.: 36P5904
EAN: 4099889784503
MPN:
5747459-2
5747459-2 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
8.7822 € *
Available: 0 pcs.
Available in 5 Days: 410 pcs.
Leadtime: 22 Weeks **
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.0801 €
50 pcs.
7.2709 €
100 pcs.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub socket, 5747459-2, AMP

HD-20 All-Plastic Right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Phosphor-Bronze
Technical specifications
Version Buchsenleiste
Attachment (rear panel) Durchgangsloch
Additional parts bestückt
Contact connection Einlötstift
Assembly abgewinkelt
Pole image Standard
Pin number 9-polig
Grid 2.74 mm
Type of locking Gewindeeinsatz 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes