5747460-4 | AMP
D-Sub connector, 15 pole, standard, angled, solder pin, 5747460-4
Order No.: 72P0022
EAN: 4099891358341
MPN:
5747460-4
Unit Price (€ / pc.)
10.4363 € *
Available: 0 pcs.
Available in 5 Days: 448 pcs.
Leadtime: 21 Weeks **
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
10 pcs.
9.6033 €
50 pcs.
8.6394 €
100 pcs.
7.7826 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5747460-4, AMP
PCB D-Sub connector, Receptacle, Board-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, 2 Connector shell size, Round, Standard profile.
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |