5747462-2 | AMP

D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 5747462-2

Order No.: 36P5902
EAN: 4099889784480
MPN:
5747462-2
Series: AMPLIMITE
AMP
5747462-2 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
17.6596 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 21 Weeks **
Total Price:
17.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
17.6596 €

D-Sub socket, 5747462-2, AMP

HD-20 All-Plastic Right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Phosphor-Bronze
Technical specifications
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 37 pole
Grid 2.74 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin IT
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes