5747833-6 | AMP

D-Sub connector, 15 pole, standard, angled, solder pin, 5747833-6

Order No.: 72P0023
EAN: 4099891358785
MPN:
5747833-6
Series: 3502
AMP
5747833-6 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
43.8991 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 30 Weeks **
Total Price:
43.90 € *
Price list
Quantity
Price per unit*
13 pcs.
43.8991 €
26 pcs.
41.2811 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector, 5747833-6, AMP

PCB D-Sub connector, Plug, Board-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, size 2, Round, Standard profile.

Technical specifications
Version pin header
Attachment (rear panel) through hole
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 15 pole
Grid 2.74 mm
Type of locking threaded bolts 4-40 UNC
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes