5747840-5 | AMP
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 5747840-5
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Available in 5 Days: 286 pcs.
Leadtime: 25 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.1055 €
50 pcs.
3.7009 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 5747840-5, AMP
HD-20 Front Metal-Shell Right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Brass
- Shell material: Steel, tin-plated
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |