5747841-4 | AMP
D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 5747841-4
Unit Price (€ / pc.)
6.0214 € *
Available: 33 pcs.
Available in 5 Days: 2,246 pcs.
Leadtime: 4 Weeks **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.5454 €
50 pcs.
5.0337 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 5747841-4, AMP
HD-20 Front Metal-Shell right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Low cost front metal shell design
- Preloaded: Yes
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |