5747842-4 | AMP
D-Sub plug, 25 pole, standard, equipped, angled, solder pin, 5747842-4
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Available in 5 Days: 760 pcs.
Leadtime: 4 Weeks **
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
10 pcs.
9.9484 €
50 pcs.
8.9488 €
100 pcs.
8.0563 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 5747842-4, AMP
HD-20 Front Metal-Shell Right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Brass
- Shell material: Steel, tin-plated
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |