5747843-4 | AMP

D-Sub plug, 37 pole, standard, equipped, angled, solder pin, 5747843-4

Order No.: 36P8436
EAN: 4099889785968
MPN:
5747843-4
Series: AMPLIMITE
5747843-4 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
7.9968 € *
Available in 5 Days: 2,117 pcs. - if ordered today
Total Price:
159.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
7.9968 €

D-Sub plug, 5747843-4, AMP

HD-20 Front Metal-Shell Right-angle posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Brass
  • Shell material: Steel, tin-plated
Technical specifications
Filter Property Value
Pin number 37 pole
Version pin header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes