5747843-6 | AMP
D-Sub plug, 37 pole, standard, equipped, angled, solder pin, 5747843-6
Unit Price (€ / pc.)
17.3264 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
17.33 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3264 €
5 pcs.
16.4339 €
10 pcs.
15.3748 €
25 pcs.
14.0182 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 5747843-6, AMP
Features
- Preloaded: Yes
- Shell material: Carbon steel
- Contact base material: Brass
- Unsealable
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |