5748476-1 | AMP
D-Sub plug, 62 pole, high density, unequipped, straight, crimp connection, 5748476-1
Unit Price (€ / pc.)
34.0102 € *
Available: 0 pcs.
Available in 5 Days: 88 pcs.
Leadtime: 42 Weeks **
Total Price:
34.01 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0102 €
10 pcs.
31.2851 €
25 pcs.
28.1554 €
50 pcs.
25.3470 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 5748476-1, AMP
HDP-22 Crimp Snap-in contact connector.
Features
- Shielded
- Insert flammability rating UL 94V-0
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | Stiftleiste | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 62-polig | |
Grid | 2.41 mm | |
Type of locking | Rändelschraube |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |