5749084-9 | AMP
D-Sub plug, 100 pole, standard, equipped, angled, solder pin, 5749084-9
Unit Price (€ / pc.)
41.4477 € *
Available: 0 pcs.
Available in 5 Days: 422 pcs.
Leadtime: 16 Weeks **
Total Price:
248.69 € *
Price list
Quantity
Price per unit*
6 pcs.
41.4477 €
18 pcs.
39.7817 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 5749084-9, AMP
PCB D-Sub Connector, Plug, Cable-to-Board, 100 Position, 1.27 mm Centerline, 4 Row, Rectangular, Standard profile.
Features
- Unsealable
- Unshielded
- Insert flammability rating UL 94V-0
- Contact material: Phosphor-Bronze
Applications
- For signal applications
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 100-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |