5749621-7 | AMP
D-Sub plug, 68 pole, standard, unequipped, straight, IDC connection, 5749621-7
Unit Price (€ / pc.)
19.4089 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
19.41 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4089 €
10 pcs.
17.8619 €
25 pcs.
16.0769 €
50 pcs.
14.4704 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 5749621-7, AMP
IDC D-Sub Connector, Plug, 30 – 28 AWG solid wire size, 0.05 – 0.1 mm² solid wire size.
Features
- Excellent EMI/RFI protection
- Protect your system with shields that mate before contacts, with ground mating first and breaking last
- Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
- Insert flammability rating UL 94V-0
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | Stiftleiste | |
Additional parts | unbestückt | |
Contact connection | Schneidklemmanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 68-polig | |
Grid | 1.27 mm | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |