5786073-1 | AMP
D-Sub connector, 26 pole, high density, straight, solder pin, 5786073-1
Order No.: 72P0046
EAN: 4099891359256
MPN:
5786073-1
Unit Price (€ / pc.)
14.1967 € *
Available: 0 pcs.
Available in 5 Days: 360 pcs.
Leadtime: 12 Weeks **
Total Price:
212.95 € *
Price list
Quantity
Price per unit*
15 pcs.
14.1967 €
35 pcs.
13.9468 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5786073-1, AMP
Receptacle, 26 position, Grounding straps, Vertical, Brass, Printed circuit board, Front metal shell, Gold, Female screwlocks, Fixed, Steel.
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 26-polig | |
Grid | 1.14 mm | |
Type of locking | Gewindebolzen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |