5787131-3 | AMP
D-Sub plug, 68 pole, standard, equipped, straight, IDC connection, 5787131-3
Order No.: 36P6730
EAN: 4099889785357
MPN:
5787131-3
Unit Price (€ / pc.)
22.4315 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
D-Sub plug, 5787131-3, AMP
IDC D-Sub Connector, Plug, 30 AWG stranded wire, 0.05 mm² stranded wire, Shielded, Cable-to-Cable, 68 Position.
Features
- Unsealable
- Contact material: Phosphor-Bronze
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | Stiftleiste | |
Additional parts | bestückt | |
Contact connection | Schneidklemmanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 68-polig | |
Grid | 0.8 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |