5787169-9 | AMP
D-Sub socket, 100 pole, standard, equipped, angled, solder pin, 5787169-9
Unit Price (€ / pc.)
27.1915 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
D-Sub socket, 5787169-9, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 100 Position, 1.27 mm Centerline, 4 Row, Standard profile.
Features
- Excellent EMI/RFI protection
- Protect your system with shields that mate before contacts, with ground mating first and breaking last
- Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
- Insert flammability rating UL 94V-0
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Ausführung | Buchsenleiste | |
Befestigung (Rückseitig) | Durchgangsloch | |
Bestückung | bestückt | |
Kontaktanschluss | Einlötstift | |
Montage | abgewinkelt | |
Polbild | Standard | |
Polzahl | 100-polig | |
Rastermaß | 2.77 mm | |
Verriegelung | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |