5787362-5 | AMP
D-Sub connector, 50 pole, standard, angled, solder pin, 5787362-5
Unit Price (€ / pc.)
11.1027 € *
Available: 0 pcs.
Available in 5 Days: 342 pcs.
Leadtime: 13 Weeks **
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1027 €
10 pcs.
10.2221 €
50 pcs.
9.1987 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5787362-5, AMP
The 5787362-5 offers a high-density D type interface, and a solderless board-mount interconnection. This product is inserted into a plated through-hole, two spring members are compressed, exerting force against the hole for a gas-tight connection.
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 50-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |