5788796-1 | AMP
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 5788796-1
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Available in 5 Days: 1,017 pcs.
Leadtime: 28 Weeks **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.3431 €
50 pcs.
4.8076 €
100 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5788796-1, AMP
HD-20 Front Metal-Shell Right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Low cost front Metal-Shell design
- Integral boardlock feature secures connector to PC board prior to soldering
- Shell material: Steel, tin-plated
Applications
- For signal applications
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |