5788803-1 | AMP
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 5788803-1
Unit Price (€ / pc.)
8.7822 € *
Available: 0 pcs.
Available in 5 Days: 1,606 pcs.
Leadtime: 28 Weeks **
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.0801 €
50 pcs.
7.2709 €
100 pcs.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5788803-1, AMP
HD-20 Front Metal-Shell Right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Low cost front Metal-Shell design
- Integral boardlock feature secures connector to PC board prior to soldering
- Shell material: Steel, tin-plated
Applications
- For signal applications
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |