5917334-4 | AMP
D-Sub connector, 26 pole, standard, straight, solder pin, 5917334-4
Order No.: 72P0083
EAN: 4099891359355
MPN:
5917334-4
Unit Price (€ / pc.)
12.7925 € *
Available: 0 pcs.
Available in 5 Days: 4,579 pcs.
Leadtime: 32 Weeks **
Total Price:
255.85 € *
Price list
Quantity
Price per unit*
20 pcs.
12.7925 €
40 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5917334-4, AMP
Receptacle, Vertical, 26 position, Front metal shell, Standard, Nickel, Printed circuit board, Retention leg, Steel.
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 26-polig | |
Grid | 1.27 mm | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |