5917738-1 | AMP
D-Sub connector, 14 pole, standard, angled, solder pin, 5917738-1
Order No.: 72P0093
EAN: 4099891359447
MPN:
5917738-1
Unit Price (€ / pc.)
5.1170 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 23 Weeks **
Total Price:
204.68 € *
Price list
Quantity
Price per unit*
40 pcs.
5.1170 €
90 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5917738-1, AMP
Receptacle, Right angle, 14 position, Front metal shell, Standard, Copper alloy, Printed circuit board, Boardlock, Steel.
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 14-polig | |
Grid | 1.27 mm | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |