5917738-4 | AMP
D-Sub socket, 26 pole, standard, equipped, angled, solder pin, 5917738-4
Order No.: 36P4522
EAN: 4099889783636
MPN:
5917738-4
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
15,536.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
6.4736 €
D-Sub socket, 5917738-4, AMP
PCB D-Sub Connector, Receptacle, Board-to-Board, 26 Position, 1.27 mm Centerline, 4 Row, Standard profile, Right angle, PCB mount retention.
Features
- Unsealable
- Contact base material: Copper alloy
- Preloaded: Yes
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 26-polig | |
Grid | 1.27 mm | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |