6-106506-2 | AMP
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 6-106506-2
Order No.: 52F3336
EAN: 4099889805772
MPN:
6-106506-2
6-0106506-2
Unit Price (€ / pc.)
4.6886 € *
Available: 77 pcs.
Available in 5 Days: 1,293 pcs.
Leadtime: 16 Weeks **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3078 €
50 pcs.
3.9270 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 6-106506-2, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, Size 2, Round, Standard profile.
Features
- Flame retardant thermoplastic housing material
- Low cost front Metal-Shell design
- Integral boardlock feature secures connector to PC board prior to soldering
- Contact material: Phosphor-Bronze
Applications
- For signal applications
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Metallwinkel | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |