6-106507-2 | AMP
D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 6-106507-2
Order No.: 36P9289
EAN: 4099889787283
MPN:
6-106507-2
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Available in 5 Days: 1,370 pcs.
Leadtime: 17 Weeks **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.1527 €
50 pcs.
4.6410 €
100 pcs.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 6-106507-2, AMP
Features
- Preloaded: Yes
- Shell material: Steel
- Contact base material: Phosphor Bronze
- Unsealable
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |