6-5229912-1 | AMP
D-Sub plug, 50 pole, standard, unequipped, straight, IDC connection, 6-5229912-1
Order No.: 37P2931
EAN: 4099889787542
MPN:
6-5229912-1
Unit Price (€ / pc.)
11.4835 € *
Available: 0 pcs.
Available in 5 Days: 1,403 pcs.
Leadtime: 12 Weeks **
D-Sub plug, 6-5229912-1, AMP
IDC D-Sub Connector, Plug, 26 – 24 AWG solid wire size, 0.13 – 0.32 mm² solid wire size, 24 AWG stranded wire.
Features
- Unsealable
- Shielded
- Contact material: Copper alloy
Applications
- For signal applications
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | unbestückt | |
Contact connection | Schneidklemmanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 50-polig | |
Grid | 2.16 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |