745074-4 | AMP
D-Sub connector, 37 pole, standard, straight, solder pin, 745074-4
Unit Price (€ / pc.)
23.9666 € *
Available: 0 pcs.
Available in 5 Days: 170 pcs.
Leadtime: 29 Weeks **
Total Price:
23.97 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9666 €
10 pcs.
22.0507 €
25 pcs.
19.8492 €
50 pcs.
17.8619 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 745074-4, AMP
PCB D-Sub connector, Plug, Board-to-Board, 37 Position, 2.77 mm Centerline, 2 Row, size 4, Round, Standard profile.
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindebolzen |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |