745211-9 | AMP
D-Sub plug, 25 pole, standard, equipped, straight, IDC connection, 745211-9
Order No.: 36P6108
EAN: 4099889784909
MPN:
745211-9
Unit Price (€ / pc.)
12.0428 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
D-Sub plug, 745211-9, AMP
HDE-20 All-Plastic IDC Connector.
Features
- Low cost, commercial version of military equipment
- Contact base material: Phosphor-Bronze
- Insert flammability rating UL 94V-0
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Schneidklemmanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 25-polig | |
Rastermaß | 2.77 mm |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85369001 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |