745783-4 | AMP
D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 745783-4
Unit Price (€ / pc.)
12.1737 € *
Available: 0 pcs.
Available in 5 Days: 1,130 pcs.
Leadtime: 27 Weeks **
Total Price:
12.17 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1737 €
10 pcs.
11.1979 €
50 pcs.
10.0793 €
100 pcs.
9.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 745783-4, AMP
PCB D-Sub Connector, Receptacle, Board-to-Board, 25 Position, 2.77 mm Centerline, 2 Row, Size 3, Round, Standard profile, Right angle.
Features
- Unsealable
- Contact base material: Phosphor-Bronze
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |