747547-9 | AMP
D-Sub plug, 25 pole, standard, unequipped, straight, IDC connection, 747547-9
Order No.: 36P6145
EAN: 4099889785128
MPN:
747547-9
Unit Price (€ / pc.)
26.6322 € *
Available: 0 pcs.
Available in 5 Days: 142 pcs.
Leadtime: 20 Weeks **
Total Price:
26.63 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6322 €
10 pcs.
24.5021 €
25 pcs.
22.0507 €
50 pcs.
19.8492 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 747547-9, AMP
HDE-20 Basic shielding hardware kit.
Features
- Insulation displacement contacts preloaded in housings
- No wire stripping
- Removable contacts for replacement and repair
- Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | Stiftleiste | |
Additional parts | unbestückt | |
Contact connection | Schneidklemmanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 1.38 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |