747840-4 | AMP
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 747840-4
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Available in 5 Days: 366 pcs.
Leadtime: 16 Weeks **
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.6763 €
50 pcs.
5.1170 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 747840-4, AMP
Features
- Preloaded: Yes
- Shell material: Steel
- Contact base material: Brass, Phosphor Bronze
- Unsealable
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366930 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |