747844-4 | AMP
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 747844-4
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Available in 5 Days: 9,849 pcs.
Leadtime: 27 Weeks **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.5454 €
50 pcs.
4.9861 €
100 pcs.
4.4863 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 747844-4, AMP
PCB D-Sub Connector, Receptacle, Board-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Round, Standard profile, Right angle.
Features
- Unsealable
- Shielded
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366930 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |