748364-1 | AMP

D-Sub plug, 15 pole, high density, unequipped, straight, crimp connection, 748364-1

Order No.: 55F6500
EAN: 4099889807806
MPN:
748364-1
0-0748364-1
Series: AMPLIMITE
748364-1 AMP D-Sub Connectors Image 1
748364-1 AMP D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 53 pcs.
Next delivery: 100 pcs. on 2025-05-05
Available in 5 Days: 42 pcs.
Leadtime: 13 Weeks **
Total Price:
3.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4153 €

High-density Sub-D connector series HDP 22, bare, type TE Connectivity/AMP 0-0748../0-1658.

For applications requiring maximum contact density. Electrical and mechanical properties to MiL-C-24308; Insulator: glass fiber-reinforced polyamide GV, black, self-extinguishing to UL 94-0. Continuous current, depending upon the conductor cross-section (0.032 to 0.41 mm²): 1.5 to 5.0 A. Corresponding male or female contacts are described below (available on separate order).

For male contacts, type 0-0748../0-1658.

Technical attributes (type, number of poles, dimensions): 0-0748364-1, 15-pole, A 30.8, B 25.0, C 12.5 mm

Technical specifications
Version Stiftleiste
Attachment (rear panel) Durchgangsloch
Additional parts unbestückt
Contact connection Crimpanschluss
Assembly gerade
Pole image High density
Pin number 15-polig
Type of locking Durchgangsloch
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes