749810-7 | AMP
D-Sub plug, 9 pole, standard, equipped, straight, IDC connection, 749810-7
Unit Price (€ / pc.)
21.7413 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 28 Weeks **
Total Price:
21.74 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7413 €
10 pcs.
20.0039 €
25 pcs.
18.0047 €
50 pcs.
16.2078 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 749810-7, AMP
IDC D-Sub Connector, Plug, 26 – 22 AWG solid wire size, 0.13 – 0.32 mm² solid wire size, Cable-to-Cable, 9 Position.
Features
- Unsealable
- Shielded
- Shell material: Steel
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Schneidklemmanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 9-polig | |
Rastermaß | 2.77 mm | |
Verriegelung | Durchgangsloch |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |