787082-2 | AMP
D-Sub socket, 26 pole, standard, equipped, angled, solder pin, 787082-2
Order No.: 36P4627
EAN: 4099889783896
MPN:
787082-2
Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 15 Weeks
D-Sub socket, 787082-2, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 26 Position, 1.27 mm Centerline, 2 Row, Standard profile.
Features
- Unsealable
- Shielded
- Contact base material: Phosphor-Bronze
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 26 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 1.27 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | latch locking | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |