787362-5 | AMP
D-Sub socket, 50 pole, standard, equipped, angled, solder pin, 787362-5
Order No.: 36P4643
EAN: 4099889783964
MPN:
787362-5
Unit Price (€ / pc.)
8.8179 € *
Standard delivery time from the manufacturer is: 13 Weeks
D-Sub socket, 787362-5, AMP
Features
- Shield material: Zinc Die Cast
- Unsealable
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 1.27 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |