787683-1 | AMP
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 787683-1
Order No.: 37P3232
EAN: 4099889787795
MPN:
787683-1
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
D-Sub socket, 787683-1, AMP
PCB D-Sub Connector, Receptacle, Board-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, Size 2, Round, Standard profile.
Features
- Unsealable
- Preloaded: Yes
- Contact base material: Phosphor-Bronze
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |