8-106506-2 | AMP

D-Sub socket, 15 pole, standard, angled, solder pin, 8-106506-2

Order No.: 72P1543
EAN: 4099891368975
MPN:
8-106506-2
Series: CJT
8-106506-2 AMP D-Sub Connectors Image 1
8-106506-2 AMP D-Sub Connectors Image 2
8-106506-2 AMP D-Sub Connectors Image 3
8-106506-2 AMP D-Sub Connectors Image 4
8-106506-2 AMP D-Sub Connectors Image 5
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available in 5 Days: 695 pcs. - if ordered today
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2245 €
25 pcs.
3.9508 €
50 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 8-106506-2, AMP

PCB D-Sub connector, Receptacle, Cable-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, size 2, Round, Standard profile.

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Assembly angled
Type of locking threaded insert
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No