8-1393480-6 | AMP

D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 8-1393480-6

Order No.: 36P7350
EAN: 4099889785531
MPN:
8-1393480-6
8-1393480-6 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
6.9377 € *
Available in 5 Days: 209 pcs. - if ordered today
Total Price:
208.13 € *
Price list
Quantity
Price per unit*
30 pcs.
6.9377 €
75 pcs.
6.8068 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 8-1393480-6, AMP

PCB D-Sub Connector, Receptacle, Cable-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, Size 2, Round, Eurostyle profile, Right angle.

Features

  • Flame retardant thermoplastic housing material
  • Low cost front Metal-Shell design
  • Shell material: Steel, tin-plated
  • Contact base material: Copper alloy

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No