8-1393740-0 | AMP
D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 8-1393740-0
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
D-Sub plug, 8-1393740-0, AMP
PCB D-Sub Connector, Plug, Cable-to-Board, 25 Position, 2.74 mm Centerline, 2 Row, Size 3, Round, Standard profile, Vertical.
Features
- Unsealable
- Preloaded: Yes
- Contact base material: Phosphor-Bronze
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Performance level | 2 | |
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 25 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |